SHC1/2-13X2-1/2-STL

SHC1/2-13X2-1/2-STL

Socket Head Cap Screw

Introducing the Socket Head Cap Screw, a versatile fastening solution engineered for durability and precision. With a thread size of 1/2-13 and a length of 2.5 inches, this steel alloy screw is designed to deliver reliable performance in a variety of applications. The thermal black oxide finish not only enhances its corrosion resistance but also adds a sleek, professional look. Compliant with ASME B18.3 specifications and RoHS regulations, this screw is a reliable choice for projects where quality and environmental responsibility are paramount. Upgrade your fastening arsenal with this high-quality Socket Head Cap Screw.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Socket Head Cap Screw
Manufacturer Part Number: SHC1/2-13X2-1/2-STL
Specification Type: ASME B18.3
Thread Size: 1/2-13
Material: Steel Alloy
Finish/Coating: Thermal Black Oxide
System of Measurement: Inch
Length: 2.5 in
SKU: SHC1/2-13X2-1/2-STL

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: