SHCM8X16-STL

SHCM8X16-STL

Socket Head Cap Screw

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: Socket Head Cap Screw
Manufacturer Part Number: SHCM8X16-STL
Specification Type: DIN 912
Thread Size: M8 x 1.25
Material: Steel Alloy
Finish/Coating: Thermal Black Oxide
System of Measurement: Metric
Length: 16 mm
SKU: SHCM8X16-STL

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: