| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Part Number: | Souriau Hi-Rel 85100RC84PB |
| Series: | 851 Series |
| IP Rating: | IP65 |
| Wire Size: | 14 AWG |
| Shell Size: | 8 |
| Shell Type: | Square Flange Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Olive Green Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 1500 V |
| Contact Plating: | Gold |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 8-4 |
| Military Specification: | MIL-DTL-26482 |
| Operating Temperature: | -40 to 125 °C |
| SKU: | SOG85100RC84PB |
85100RC84PB
| Heilind Number: | SOG85100RC84PB |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Number: | 85100RC84PB |
| ECAD Model: |
Description:
Square flange receptacle, with cable clamp, cadmium plating, male crimp contacts, pos N; 85100RC84PB.
More >>Specifications
Detailed Description
Introducing the J3801 Circular MIL Spec Connector, part of the rugged 851 Series. Built to military specification MIL-DTL-26482, this connector features a durable aluminum shell with Olive Green Cadmium finish, ensuring reliable performance in harsh environments. With a shell size of 8 and IP65 rating, it offers protection against dust and water ingress. The gold-plated pin contacts accommodate 14 AWG wires, providing a secure and high-quality connection. Operating at a voltage rating of 1500 V, this connector is suitable for demanding applications. Its square flange receptacle design with bayonet locking mechanism guarantees easy and secure mating. Designed for high reliability, the J3801 is ideal for military, aerospace, and other hi-rel industries. Rest assured, it meets stringent quality standards and is RoHS compliant for environmental responsibility. Partner with the J3801 for dependable and durable connectivity in critical systems.

