85101JC106P52

Heilind Number:SOG85101JC106P52
Manufacturer:Souriau Hi-Rel
Manufacturer Number:85101JC106P52
ECAD Model:
3D Model

Description:

J3800

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Souriau Hi-Rel
Manufacturer Part Number:Souriau Hi-Rel 85101JC106P52
Military Specification:MIL-DTL-26482
Series:851 Series
IP Rating:IP67
Shell Size:10
Contact Type:Pin
Shell Material:Aluminum
Wire Size:14 AWG
Shell Type:In-Line Receptacle
Shell Finish:Olive Green Cadmium
Voltage Rating:1500 V
Insert Arrangement:10-6
Keying Position:N
Locking Mechanism:Bayonet
Operating Temperature:-55 to 125 °C
SKU:SOG85101JC106P52

Detailed Description

Introducing the J3800 MIL-DTL-26482 Circular Connector, part of the rugged and reliable 851 Series. With an IP65/67 rating, this connector is designed to withstand harsh environmental conditions, making it ideal for military and industrial applications. Featuring a size 10 shell with pin contact type, it ensures secure and efficient connectivity. Crafted from durable aluminum with an olive green cadmium finish, it offers superior protection against corrosion. With a voltage rating of 1500V and accommodating 14 AWG wire size, it guarantees high performance even in demanding situations. The in-line receptacle shell type and bayonet locking mechanism provide easy and secure installation. Meeting strict military specifications and offering high reliability, the J3800 is a must-have for any mission-critical operation.