| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Part Number: | Souriau Hi-Rel 85102E1419P5216 |
| Military Specification: | MIL-DTL-26482 |
| Series: | 851 Series |
| IP Rating: | IP65 |
| Shell Size: | 14 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 14 AWG |
| Shell Type: | Square Flange Receptacle |
| Shell Finish: | Olive Green Cadmium |
| Voltage Rating: | 1500 V |
| Insert Arrangement: | 14-19 |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| SKU: | SOG85102E1419P5216 |
85102E1419P5216
| Heilind Number: | SOG85102E1419P5216 |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Number: | 85102E1419P5216 |
| ECAD Model: |
Description:
The 851 series is a bayonet locking circular connector fully qualified according to the MIL-DTL-26482 series I standard. It is used in a variety of aeronautical, military and industrial applications.
More >>Specifications
Detailed Description
Introducing the J3807 Circular MIL Spec Connector, meticulously engineered to meet military specification MIL-DTL-26482. Part of the rugged 851 Series, this connector boasts an IP65 rating for superior protection against dust and water ingress. Featuring a durable aluminum shell with Olive Green Cadmium finish, it ensures reliable performance in harsh environments. The Square Flange Receptacle design, paired with a Pin contact type, guarantees secure and stable connections. With a wire size capability of 14 AWG and a voltage rating of 1500 V, it is suitable for high-power applications. The 14-19 insert arrangement, N keying position, and Bayonet locking mechanism offer easy and efficient mating. Designed for high reliability, the J3807 is a crucial component for mission-critical operations.

