| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Part Number: | Souriau Hi-Rel 85106EC83AP50 |
| Military Specification: | MIL-DTL-26482 |
| Series: | 851 Series |
| Contact Plating: | Gold |
| IP Rating: | IP65 |
| Shell Size: | 8 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 14 AWG |
| Shell Type: | Plug |
| Shell Finish: | Cadmium |
| Voltage Rating: | 1500 V |
| Insert Arrangement: | 8-3A |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -40 to 125 °C |
| SKU: | SOG85106EC83AP50 |
85106EC83AP50
| Heilind Number: | SOG85106EC83AP50 |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Number: | 85106EC83AP50 |
| ECAD Model: |
Description:
Plug, with cable clamp, cadmium plating, male solder contacts, pos N; 85106EC83AP50.
More >>Specifications
Detailed Description
Introducing the J3800 Circular MIL Spec Connector, part of the rugged 851 Series designed for high-reliability applications. This military-grade connector, meeting MIL-DTL-26482 specifications, features a robust aluminum shell with a cadmium finish, ensuring durability in harsh environments. With a shell size of 8 and IP65 rating, it provides reliable protection against dust and moisture ingress. The gold-plated pin contacts offer superior conductivity and corrosion resistance. Designed for plug installation, it accommodates 14 AWG wires and is rated for up to 1500V, making it ideal for high voltage applications. The bayonet locking mechanism ensures secure mating, while the N keying position prevents mismating. With insert arrangement 8-3A, this connector is perfect for use in military, aerospace, and other demanding industries. Upgrade to the 85106EC83AP50 for dependable performance in mission-critical systems.

