| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Part Number: | Souriau Hi-Rel 85106RC1210S5044 |
| Military Specification: | MIL-DTL-26482 |
| Series: | 851 Series |
| Contact Plating: | Gold |
| IP Rating: | IP65 |
| Shell Size: | 12 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Wire Size: | 14 AWG |
| Shell Type: | Plug |
| Shell Finish: | Nickel |
| Voltage Rating: | 1500 V |
| Insert Arrangement: | 12-10 |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| SKU: | SOG85106RC1210S5044 |
85106RC1210S5044
| Heilind Number: | SOG85106RC1210S5044 |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Number: | 85106RC1210S5044 |
| ECAD Model: |
Description:
The 851 series is a bayonet locking circular connector fully qualified according to the MIL-DTL-26482 series I standard. It is used in a variety of aeronautical, military and industrial applications.
More >>Specifications
Detailed Description
Introducing the J3802 Circular Connector, a rugged and reliable solution meeting MIL-DTL-26482 military specifications. Part of the 851 Series, this connector features a durable aluminum shell with nickel finish, ensuring longevity in harsh environments. With a shell size of 12 and IP65 rating, it offers excellent protection against dust, moisture, and vibration. The gold-plated socket contacts provide optimal conductivity, suitable for high-reliability applications. Designed for 14 AWG wire, this connector boasts a voltage rating of 1500 V, making it ideal for demanding power transmission tasks. Its 12-10 insert arrangement with bayonet locking mechanism guarantees secure and efficient connections. Trust in the J3802 for top performance in aerospace, defense, and industrial settings.

