| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Part Number: | Souriau Hi-Rel 85107A84P5016 |
| Military Specification: | MIL-DTL-26482 |
| Series: | 851 Series |
| Contact Plating: | Gold |
| IP Rating: | IP65 |
| Shell Size: | 8 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 14 AWG |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Cadmium |
| Voltage Rating: | 1500 V |
| Insert Arrangement: | 8-4 |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| SKU: | SOG85107A84P5016 |
85107A84P5016
| Heilind Number: | SOG85107A84P5016 |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Number: | 85107A84P5016 |
| ECAD Model: |
Description:
The 851 series is a bayonet locking circular connector fully qualified according to the MIL-DTL-26482 series I standard. It is used in a variety of aeronautical, military and industrial applications.
More >>Specifications
Detailed Description
Introducing the J3807 ( 85107A84P5016), a high-performance circular connector designed for military and aerospace applications. Built to MIL-DTL-26482 specifications, this connector from the 851 Series ensures reliable connectivity in harsh environments. Featuring gold plating for optimal signal transmission, it boasts an IP65 rating for dust and water resistance. The shell size 8 aluminum construction, with a cadmium finish, guarantees durability. With a pin contact type and jam nut receptacle shell, it accommodates 14 AWG wires. Compliant with RoHS regulations and offering a voltage rating of 1500 V, this connector is ideal for demanding hi-rel scenarios. The 8-4 insert arrangement, non-keyed, and bayonet locking mechanism further enhance its usability. Trust the 85107A84P5016 for secure and efficient connections in critical operations.

