| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Part Number: | Souriau Hi-Rel 85107R1415P5044 |
| Military Specification: | MIL-DTL-26482 |
| Series: | 851 Series |
| Contact Plating: | Gold |
| IP Rating: | IP65 |
| Shell Size: | 14 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 14 AWG |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Nickel |
| Voltage Rating: | 1500 V |
| Insert Arrangement: | 14-15 |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| SKU: | SOG85107R1415P5044 |
85107R1415P5044
| Heilind Number: | SOG85107R1415P5044 |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Number: | 85107R1415P5044 |
| ECAD Model: |
Description:
The 851 series is a bayonet locking circular connector fully qualified according to the MIL-DTL-26482 series I standard. It is used in a variety of aeronautical, military and industrial applications.
More >>Specifications
Detailed Description
Introducing the J3802 MIL-DTL-26482 Circular Connector, part of our rugged 851 Series. With a shell size of 14 and a jam nut receptacle design, this connector ensures secure and reliable connections in harsh environments. Featuring gold contact plating and nickel shell finish, it offers excellent conductivity and corrosion resistance. Designed for military and aerospace applications, it meets IP65 standards for dust and water resistance. The 14-15 insert arrangement accommodates 14 AWG wires, with a voltage rating of 1500V. The bayonet locking mechanism provides easy and fast mating. Trust in the reliability of our hi-rel 85107R1415P5044 connector for your critical connectivity needs.

