| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Part Number: | Souriau Hi-Rel 85107R168S50Q7 |
| Series: | 851 Series |
| IP Rating: | IP65 |
| Wire Size: | 14 AWG |
| Shell Size: | 16 |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 2300 V |
| Contact Plating: | Gold |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 16-8 |
| Military Specification: | MIL-DTL-26482 |
| Operating Temperature: | -55 to 125 °C |
| SKU: | SOG85107R168S50Q7 |
85107R168S50Q7
| Heilind Number: | SOG85107R168S50Q7 |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Number: | 85107R168S50Q7 |
| ECAD Model: |
Description:
The 851 series is a bayonet locking circular connector fully qualified according to the MIL-DTL-26482 series I standard. It is used in a variety of aeronautical, military and industrial applications.
More >>Specifications
Detailed Description
Introducing the J3802 MIL-DTL-26482 Circular Connector, part of the rugged 851 Series designed for high-reliability applications. With a shell size of 16 and a jam nut receptacle shell type, this connector is perfect for military and aerospace environments. Featuring gold contact plating and a cadmium shell finish, it offers excellent conductivity and durability. The IP65 rating ensures protection against dust and water ingress, while the bayonet locking mechanism provides secure mating. With a voltage rating of 2300 V and accommodating 14 AWG wire size, it is suitable for high-power applications. The 16-8 insert arrangement with keying position N guarantees proper alignment. Trust in the J3802 for dependable and efficient connectivity in critical operations.

