| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Part Number: | Souriau Hi-Rel 85107R84PB |
| Military Specification: | MIL-DTL-26482 |
| Series: | 851 Series |
| Contact Plating: | Gold |
| IP Rating: | IP65 |
| Shell Size: | 8 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 14 AWG |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Olive Green Cadmium |
| Voltage Rating: | 1500 V |
| Insert Arrangement: | 8-4 |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -40 to 125 °C |
| SKU: | SOG85107R84PB |
85107R84PB
| Heilind Number: | SOG85107R84PB |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Number: | 85107R84PB |
| ECAD Model: |
Description:
Jam nut receptacle, with backnut, cadmium plating, male crimp contacts, pos N; 85107R84PB.
More >>Specifications
Detailed Description
Introducing the J3801, a rugged and reliable circular connector designed to meet MIL-DTL-26482 military specifications. Part of the 851 Series, this connector features a durable aluminum shell with Olive Green Cadmium finish, offering excellent protection in harsh environments. With a shell size of 8 and IP65 rating, it ensures secure and sealed connections, even in challenging conditions. The gold-plated pin contacts guarantee high conductivity, while the jam nut receptacle design allows for easy installation. Rated for up to 1500V, it is suitable for a wide range of high-voltage applications. The 8-4 insert arrangement with bayonet locking mechanism ensures a secure and stable connection. With its 14 AWG wire size compatibility and N keying position, it offers versatility and ease of use. Trust the J3801 for your critical connectivity needs in military, aerospace, and other high-reliability applications.

