| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Part Number: | Souriau Hi-Rel 85107RC1832P50 |
| Series: | 851 Series |
| IP Rating: | IP65 |
| Wire Size: | 14 AWG |
| Shell Size: | 18 |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 1500 V |
| Contact Plating: | Gold |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 18-32 |
| Military Specification: | MIL-DTL-26482 |
| Operating Temperature: | -40 to 125 °C |
| SKU: | SOG85107RC1832P50 |
85107RC1832P50
| Heilind Number: | SOG85107RC1832P50 |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Number: | 85107RC1832P50 |
| ECAD Model: |
Description:
Jam nut receptacle, with cable clamp, cadmium plating, male crimp contacts, pos N; 85107RC1832P50.
More >>Specifications
Detailed Description
Introducing the J3802, a high-performance circular connector designed to meet MIL-DTL-26482 military specifications. Part of the rugged 851 Series, this connector features a durable aluminum shell with a corrosion-resistant cadmium finish, ensuring reliable performance in harsh environments. With a shell size of 18 and a jam nut receptacle design, it offers secure and efficient connectivity for 14 AWG wires. The gold-plated pin contacts provide excellent conductivity, while the IP65 rating guarantees protection against dust and water ingress. Operating at a voltage rating of 1500V, with an insert arrangement of 18-32 and Bayonet locking mechanism, the J3802 is ideal for high-reliability applications in aerospace, defense, and industrial settings. Trust in its quality and performance for your most demanding connectivity needs.

