85107RC84PB

Heilind Number:SOG85107RC84PB
Manufacturer:Souriau Hi-Rel
Manufacturer Number:85107RC84PB
ECAD Model:
3D Model

Description:

Jam nut receptacle, with cable clamp, cadmium plating, male crimp contacts, pos N; 85107RC84PB.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Souriau Hi-Rel
Manufacturer Part Number:Souriau Hi-Rel 85107RC84PB
Series:851 Series
IP Rating:IP65
Wire Size:14 AWG
Shell Size:8
Shell Type:Jam Nut Receptacle
Contact Type:Pin
Shell Finish:Olive Green Cadmium
Shell Material:Aluminum
Voltage Rating:1500 V
Contact Plating:Gold
Keying Position:N
Locking Mechanism:Bayonet
Insert Arrangement:8-4
Military Specification:MIL-DTL-26482
Operating Temperature:-40 to 125 °C
SKU:SOG85107RC84PB

Detailed Description

Introducing the J3801 MIL-DTL-26482 compliant circular connector, part of our rugged 851 Series. Designed for high-reliability applications, this connector features a durable aluminum shell with an olive green cadmium finish, ensuring optimal performance in harsh environments. With a shell size of 8, it accommodates 14 AWG wires and offers a secure, IP65-rated seal against dust and moisture. The gold-plated pin contacts provide excellent conductivity, with a voltage rating of 1500 V. Featuring a jam nut receptacle shell type and bayonet locking mechanism, the J3801 guarantees a stable and secure connection. Ideal for military and aerospace use, this connector is essential for mission-critical operations. Trust in the J3801 for reliable and durable connectivity in the most demanding conditions.