| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Part Number: | Souriau Hi-Rel 85108P1418P50 |
| Series: | 851 Series |
| IP Rating: | IP65 |
| Wire Size: | 14 AWG |
| Shell Size: | 14 |
| Shell Type: | Plug |
| Contact Type: | Pin |
| Shell Finish: | Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 1500 V |
| Contact Plating: | Gold |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 14-18 |
| Military Specification: | MIL-DTL-26482 |
| Operating Temperature: | -40 to 125 °C |
| SKU: | SOG85108P1418P50 |
85108P1418P50
| Heilind Number: | SOG85108P1418P50 |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Number: | 85108P1418P50 |
| ECAD Model: |
Description:
Plug, backshell for potting, cadmium plating, male solder contacts, pos N; 85108P1418P50.
More >>Specifications
Detailed Description
Introducing the 85108P1418P50, a rugged and reliable circular connector designed for military and aerospace applications. This connector, part of the MIL-DTL-26482 compliant 851 Series, features a durable aluminum shell with a corrosion-resistant cadmium finish, ensuring long-lasting performance in harsh environments. With a gold contact plating and IP65 rating, it offers superior conductivity and protection against dust and moisture. The 14-18 insert arrangement accommodates 14 AWG wires, suitable for high-power applications with a voltage rating of 1500 V. The bayonet locking mechanism ensures secure and quick mating, while the N keying position prevents misalignment. Trust in the hi-rel capabilities of this connector for mission-critical operations.

