| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Part Number: | Souriau Hi-Rel 85136RG1832PY50Q7 |
| Military Specification: | MIL-DTL-26482 |
| Series: | 851 Series |
| Contact Plating: | Gold |
| IP Rating: | IP65 |
| Shell Size: | 18 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 14 AWG |
| Shell Type: | Shielded Plug |
| Shell Finish: | Cadmium |
| Voltage Rating: | 1500 V |
| Insert Arrangement: | 18-32 |
| Keying Position: | Y |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| SKU: | SOG85136RG1832PY50Q7 |
85136RG1832PY50Q7
| Heilind Number: | SOG85136RG1832PY50Q7 |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Number: | 85136RG1832PY50Q7 |
| ECAD Model: |
Description:
The 851 series is a bayonet locking circular connector fully qualified according to the MIL-DTL-26482 series I standard. It is used in a variety of aeronautical, military and industrial applications.
More >>Specifications
Detailed Description
Introducing the J3802, a high-performance circular connector designed to meet MIL-DTL-26482 military specifications. Part of the rugged 851 Series, this connector features a durable aluminum shell with a protective cadmium finish, ensuring reliable performance in harsh environments. With a gold contact plating and IP65 rating, it offers superior conductivity and protection against dust and moisture. The 18-32 insert arrangement, along with the Y keying position and bayonet locking mechanism, guarantees secure and foolproof connections. Suitable for use with 14 AWG wires and boasting a voltage rating of 1500 V, the J3802 is ideal for demanding applications in aerospace, defense, and industrial sectors. Trust in its high-reliability design for seamless connectivity in mission-critical systems.

