| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Part Number: | Souriau Hi-Rel 85136RG84PB |
| Military Specification: | MIL-DTL-26482 |
| Series: | 851 Series |
| Contact Plating: | Gold |
| IP Rating: | IP65 |
| Shell Size: | 8 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 14 AWG |
| Shell Type: | Shielded Plug |
| Shell Finish: | Olive Green Cadmium |
| Voltage Rating: | 1500 V |
| Insert Arrangement: | 8-4 |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -40 to 125 °C |
| SKU: | SOG85136RG84PB |
85136RG84PB
| Heilind Number: | SOG85136RG84PB |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Number: | 85136RG84PB |
| ECAD Model: |
Description:
Shielded plug, removable backshell for screen termination, cadmium plating, male crimp contacts, pos N; 85136RG84PB.
More >>Specifications
Detailed Description
Introducing the J3801 Circular MIL Spec Connector, part of the 851 Series. Designed for high-reliability applications, this connector meets MIL-DTL-26482 military specifications and is RoHS compliant. Featuring a rugged shell made of olive green cadmium aluminum, with an IP65 rating for dust and moisture protection, it ensures durability in harsh environments. With a shielded plug shell type and gold-plated pin contacts, it offers secure and reliable connections. The bayonet locking mechanism and keying position N provide added security. Rated for 1500V voltage and accommodating 14 AWG wire size, it guarantees efficient power transmission. Ideal for military, aerospace, and industrial use, the J3801 is a dependable solution for demanding connectivity needs.

