85330KS1610P7

Heilind Number:SOG85330KS1610P7
Manufacturer:Souriau Hi-Rel
Manufacturer Number:85330KS1610P7
ECAD Model:
3D Model

Description:

Stainless steel square flange receptacle, with male contacts; 85330KS1610P7.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Souriau Hi-Rel
Manufacturer Part Number:Souriau Hi-Rel 85330KS1610P7
Military Specification:MIL-C-83723
Series:8533 Series
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
IP Rating:IP67
Shell Size:16
Contact Type:Pin
Shell Material:Stainless Steel
Shell Type:Square Flange Receptacle
Shell Finish:Passivated
Voltage Rating:1500 V
Insert Arrangement:16-10
Keying Position:7
Locking Mechanism:Threaded
Operating Temperature:-65 to 200 °C
SKU:SOG85330KS1610P7

Detailed Description

Introducing the 85330KS1610P7, a rugged and reliable circular connector designed for military-grade applications. Meeting MIL-C-83723 specifications, this connector is built to withstand harsh environments with an IP67 rating for dust and water resistance. Part of the 8533 Series, it features a square flange receptacle shell made of durable stainless steel, ensuring long-lasting performance. The gold over nickel contact plating on the copper alloy contacts provides excellent conductivity and corrosion resistance, making it ideal for high-reliability applications. With a voltage rating of 1500 V, the 85330KS1610P7 is suitable for demanding power and signal transmission tasks. Its threaded locking mechanism ensures secure connections in even the most demanding conditions. Perfect for use in aerospace, defense, and industrial applications, this connector, with insert arrangement 16-10 and keying position 7, guarantees reliable performance in mission-critical systems. Choose the 85330KS1610P7 for your connectivity needs and experience unparalleled durability and performance.