| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Part Number: | Souriau Hi-Rel 85330RS2041S6 |
| Military Specification: | MIL-C-83723 |
| Series: | 8533 Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| IP Rating: | IP67 |
| Shell Size: | 20 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Shell Type: | Square Flange Receptacle |
| Shell Finish: | Nickel |
| Voltage Rating: | 1500 V |
| Insert Arrangement: | 20-41 |
| Keying Position: | 6 |
| Locking Mechanism: | Threaded |
| Operating Temperature: | -65 to 200 °C |
| SKU: | SOG85330RS2041S6 |
85330RS2041S6
| Heilind Number: | SOG85330RS2041S6 |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Number: | 85330RS2041S6 |
| ECAD Model: |
Description:
Aluminum square flange receptacle, Nickel plating, with female contacts; 85330RS2041S6.
More >>Specifications
Detailed Description
Introducing the 85330RS2041S6, a rugged and reliable square flange receptacle from the 8533 Series designed to meet stringent MIL-C-83723 military specifications. Featuring a durable aluminum shell with a nickel finish, this IP67-rated connector ensures superior performance in harsh environments. The gold-plated copper alloy contacts offer excellent conductivity and corrosion resistance, making it ideal for high-reliability applications. With a voltage rating of 1500V, it guarantees secure power transmission. The 20-41 insert arrangement with keying position 6 and threaded locking mechanism provides a secure and foolproof connection. Perfect for use in military, aerospace, and industrial settings, this circular connector is a dependable solution for your connectivity needs.

