| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Part Number: | Souriau Hi-Rel 85330RS2041S6L |
| Military Specification: | MIL-C-83723 |
| Series: | 8533 Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| IP Rating: | IP67 |
| Shell Size: | 20 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Shell Type: | Square Flange Receptacle |
| Shell Finish: | Nickel |
| Voltage Rating: | 1500 V |
| Insert Arrangement: | 20-41 |
| Keying Position: | 6 |
| Locking Mechanism: | Threaded |
| Operating Temperature: | -65 to 200 °C |
| SKU: | SOG85330RS2041S6L |
85330RS2041S6L
| Heilind Number: | SOG85330RS2041S6L |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Number: | 85330RS2041S6L |
| ECAD Model: |
Description:
Aluminum square flange receptacle, Nickel plating, without female contacts; 85330RS2041S6L.
More >>Specifications
Detailed Description
Introducing the J6205, a high-performance circular MIL spec connector designed for demanding military applications. With a MIL-C-83723 military specification, this connector is built to withstand harsh environments and ensure reliable performance in the field. The 8533 Series shell, made of durable aluminum with a nickel finish, offers excellent protection and durability. Featuring a socket contact type with gold over nickel plating, this connector guarantees superior conductivity and corrosion resistance. With an IP67 rating, it provides complete protection against dust and water ingress. The 20-41 insert arrangement, along with a keying position of 6 and threaded locking mechanism, ensures secure and precise mating. With a voltage rating of 1500 V, this connector is suitable for high-power applications. Trust the 85330RS2041S6L for your critical connectivity needs.

