| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Part Number: | Souriau Hi-Rel 85332Y1006PN05 |
| Military Specification: | MIL-C-83723 |
| Series: | 8533 Hermetic Series |
| Contact Material: | Ferrous Alloy |
| Contact Plating: | Gold |
| Shell Size: | 10 |
| Contact Type: | Pin |
| Shell Material: | Stainless Steel |
| Shell Type: | Square Flange Receptacle |
| Shell Finish: | Passivated |
| Voltage Rating: | 1500 V |
| Insert Arrangement: | 10-6 |
| Keying Position: | N |
| Locking Mechanism: | Threaded |
| Operating Temperature: | -65 to 200 °C |
| SKU: | SOG85332Y1006PN05 |
85332Y1006PN05
| Heilind Number: | SOG85332Y1006PN05 |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Number: | 85332Y1006PN05 |
| ECAD Model: |
Description:
The 8533 series is a hermetic receptacle connector with thread coupling system according to EN2997 and ESC10 standards.
More >>Specifications
Detailed Description
Introducing the J3012 Circular MIL Spec Connector, part of the rugged 8533 Hermetic Series designed for high-reliability applications. This military-grade connector, meeting MIL-C-83723 specifications, features a durable stainless steel shell with a square flange receptacle, ideal for secure panel mounting. The shell is passivated for added corrosion resistance, ensuring longevity in harsh environments. With a shell size of 10 and insert arrangement 10-6, it offers precise pin contacts made of ferrous alloy with gold plating, guaranteeing excellent conductivity and signal integrity. Rated for up to 1500V, this connector is suitable for demanding power and data transmission tasks. Its threaded locking mechanism and N keying position provide secure mating and prevent misalignment. Discover the unparalleled durability and performance of the J3012 connector for your critical applications.

