| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Part Number: | Souriau Hi-Rel 85333ES1802S6126 |
| Military Specification: | MIL-C-83723 |
| Series: | 8533 Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| IP Rating: | IP67 |
| Shell Size: | 18 |
| Contact Type: | Socket |
| Shell Material: | Stainless Steel |
| Shell Type: | RFI Screening Ring Plug |
| Shell Finish: | Passivated |
| Voltage Rating: | 1500 V |
| Insert Arrangement: | 18-2 |
| Keying Position: | 6 |
| Locking Mechanism: | Threaded |
| Operating Temperature: | -65 to 260 °C |
| SKU: | SOG85333ES1802S6126 |
85333ES1802S6126
| Heilind Number: | SOG85333ES1802S6126 |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Number: | 85333ES1802S6126 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 85333ES1802S6126, a rugged and reliable circular connector designed for military specifications. With a MIL-C-83723 certification, this plug is built to withstand the harshest environments. Its stainless steel shell with IP67 rating ensures protection against dust and water ingress, while the gold-plated copper alloy contacts guarantee optimal signal transmission. Rated for up to 1500V, this connector is suitable for high-voltage applications. The threaded locking mechanism provides secure mating, and the RFI screening ring plug design minimizes electromagnetic interference. RoHS compliant and offering high reliability, the 85333ES1802S6126 is a key component for mission-critical systems.

