85333RS2041PN

Heilind Number:SOG85333RS2041PN
Manufacturer:Souriau Hi-Rel
Manufacturer Number:85333RS2041PN
ECAD Model:
3D Model

Description:

Aluminum plug with RFI ring, Nickel plating, with male contacts; 85333RS2041PN.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Souriau Hi-Rel
Manufacturer Part Number:Souriau Hi-Rel 85333RS2041PN
Military Specification:MIL-C-83723
Series:8533 Series
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
IP Rating:IP67
Shell Size:20
Contact Type:Pin
Shell Material:Aluminum
Shell Type:RFI Screening Ring Plug
Shell Finish:Nickel
Voltage Rating:1500 V
Insert Arrangement:20-41
Keying Position:N
Locking Mechanism:Threaded
Operating Temperature:-65 to 200 °C
SKU:SOG85333RS2041PN

Detailed Description

Introducing the J6205, a rugged and reliable circular connector designed for military specifications. Part of the 8533 Series, this connector features a durable aluminum shell with a nickel finish, providing excellent protection against environmental factors. The IP67 rating ensures waterproof and dustproof performance, making it ideal for harsh operating conditions. With a contact material of copper alloy and gold plating over nickel, the J6205 offers superior conductivity and corrosion resistance. Its pin contact type and 20-41 insert arrangement, along with a voltage rating of 1500 V, make it suitable for high-power applications. The threaded locking mechanism and keying position N guarantee secure and foolproof connections. Trust in the hi-rel performance of the J6205 for your critical connectivity needs.