| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Part Number: | Souriau Hi-Rel 85337RS2041PNL |
| Military Specification: | MIL-C-83723 |
| Series: | 8533 Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| IP Rating: | IP67 |
| Shell Size: | 20 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Nickel |
| Voltage Rating: | 1500 V |
| Insert Arrangement: | 20-41 |
| Keying Position: | N |
| Locking Mechanism: | Threaded |
| Operating Temperature: | -65 to 200 °C |
| SKU: | SOG85337RS2041PNL |
85337RS2041PNL
| Heilind Number: | SOG85337RS2041PNL |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Number: | 85337RS2041PNL |
| ECAD Model: |
Description:
Aluminum jam nut receptacle, Nickel plating, without male contacts; 85337RS2041PNL.
More >>Specifications
Detailed Description
Introducing the J6205 MIL-C-83723 compliant circular connector, part of the rugged 8533 Series designed for high reliability applications. With a shell size of 20, this IP67 rated connector features a jam nut receptacle shell made of durable aluminum with a nickel finish. The contact material is copper alloy with gold plating, ensuring excellent conductivity and corrosion resistance. This connector is suitable for high voltage applications, with a rating of 1500 V. The insert arrangement of 20-41 with keying position N and a threaded locking mechanism guarantees secure and error-free connections. Perfect for military, aerospace, and industrial use, the 85337RS2041PNL connector meets the most stringent performance requirements.

