8D0C13F98PN046

Heilind Number:SOG8D0C13F98PN046
Manufacturer:Souriau Hi-Rel
Manufacturer Number:8D0C13F98PN046
ECAD Model:
3D Model

Description:

J5908

Specifications

AttributeValue
Product Category:
Manufacturer:Souriau Hi-Rel
Manufacturer Part Number:Souriau Hi-Rel 8D0C13F98PN046
Military Specification:MIL-DTL-38999
Series:8D Series
Contact Material:Copper Alloy
Contact Plating:Tin
IP Rating:IP67
Shell Size:13
Contact Type:Pin
Shell Material:Aluminum
Shell Type:Square Flange Receptacle
Shell Finish:Nickel
Voltage Rating:1800 V
Insert Arrangement:13-98
Keying Position:N
Locking Mechanism:Screw
Operating Temperature:-65 to 200 °C
SKU:SOG8D0C13F98PN046