8D8711C13Z04SN046S

Heilind Number:SOG8D8711C13Z04SN046S
Manufacturer:Souriau Hi-Rel
Manufacturer Number:8D8711C13Z04SN046S
ECAD Model:
3D Model

Description:

Jam nut recept.- Size 13 Zinc nickel plated

Specifications

AttributeValue
Product Category:
Manufacturer:Souriau Hi-Rel
Manufacturer Part Number:Souriau Hi-Rel 8D8711C13Z04SN046S
Series:8D Series
Shell Size:13
Shell Type:Jam Nut Receptacle
Contact Type:Socket
Shell Finish:Black Zinc Nickel
Shell Material:Aluminum
Voltage Rating:1800 V
Contact Plating:Gold Over Nickel
Keying Position:N
Contact Material:Copper Alloy
Insert Arrangement:13-4
Operating Temperature:-65 to 175 °C
Military Specification:MIL-DTL-38999
SKU:SOG8D8711C13Z04SN046S