| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Part Number: | Souriau Hi-Rel 8ST0C08F35SD |
| Military Specification: | MIL-DTL-38999 |
| Series: | 8ST Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Shell Size: | 8 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Shell Type: | Square Flange Receptacle |
| Shell Finish: | Nickel |
| Voltage Rating: | 1300 V |
| Insert Arrangement: | 8-35 |
| Keying Position: | D |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -65 to 200 °C |
| SKU: | SOG8ST0C08F35SD |
8ST0C08F35SD
| Heilind Number: | SOG8ST0C08F35SD |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Number: | 8ST0C08F35SD |
| ECAD Model: |
Description:
8ST series is suited to withstand the most severe requirements of military aerospace, communication equipment, ballistic missiles and weapon systems, tanks, test equipment.
More >>Specifications
Detailed Description
Introducing the J5903, a high-performance circular connector designed to meet rigorous military specifications. Part of the 8ST Series, this socket contact features durable Copper Alloy construction with Gold Over Nickel plating for optimal conductivity and corrosion resistance. With a shell size of 8 and a square flange receptacle design made of rugged aluminum with a nickel finish, it offers reliable performance in demanding environments. Rated for up to 1300 V, this connector is suitable for high-voltage applications. Its 8-35 insert arrangement, keying position D, and bayonet locking mechanism ensure secure and precise connections. Ideal for aerospace, defense, and other hi-rel industries, the J5903 is a trusted solution for critical connectivity needs. Compliant with MIL-DTL-38999, it guarantees quality and reliability in every use. Upgrade your circular connector systems with the 8ST0C08F35SD for unmatched performance and durability.

