| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Part Number: | Souriau Hi-Rel 8ST0C14G19PN |
| Military Specification: | MIL-DTL-38999 |
| Series: | 8ST Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Shell Size: | 14 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Square Flange Receptacle |
| Shell Finish: | Olive Green Cadmium |
| Voltage Rating: | 1800 V |
| Insert Arrangement: | 14-19 |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -65 to 175 °C |
| SKU: | SOG8ST0C14G19PN |
8ST0C14G19PN
| Heilind Number: | SOG8ST0C14G19PN |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Number: | 8ST0C14G19PN |
| ECAD Model: |
Description:
8ST series is suited to withstand the most severe requirements of military aerospace, communication equipment, ballistic missiles and weapon systems, tanks, test equipment.
More >>Specifications
Detailed Description
Introducing the J5903, a rugged and reliable military-specification connector from our 8ST Series. Built to meet the stringent requirements of MIL-DTL-38999, this connector features a durable aluminum shell with an olive green cadmium finish, ensuring superior performance in harsh environments. Its gold-plated copper alloy pins provide excellent conductivity, making it ideal for high-reliability applications. With a voltage rating of 1800 V and a bayonet locking mechanism, the J5903 offers secure and efficient connectivity. The 14-19 insert arrangement and N keying position further enhance its versatility. Trust in the 8ST0C14G19PN for your critical circular connector needs.

