| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Part Number: | Souriau Hi-Rel 8ST0L20G35SN |
| Military Specification: | MIL-DTL-38999 |
| Series: | 8ST Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Shell Size: | 20 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Shell Type: | Square Flange Receptacle |
| Shell Finish: | Olive Green Cadmium |
| Voltage Rating: | 1300 V |
| Insert Arrangement: | 20-35 |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -65 to 175 °C |
| SKU: | SOG8ST0L20G35SN |
8ST0L20G35SN
| Heilind Number: | SOG8ST0L20G35SN |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Number: | 8ST0L20G35SN |
| ECAD Model: |
Description:
8ST series is suited to withstand the most severe requirements of military aerospace, communication equipment, ballistic missiles and weapon systems, tanks, test equipment.
More >>Specifications
Detailed Description
Introducing the J5903 Olive Green Cadmium Circular MIL Spec Connector, part of the 8ST Series designed for high-reliability applications. This military-grade connector, with a shell size of 20 and contact arrangement of 20-35, features a square flange receptacle with a bayonet locking mechanism for secure connections in harsh environments. Constructed with aluminum shell material and gold over nickel contact plating, it ensures durability and optimal conductivity. The copper alloy contacts offer reliable performance, with a voltage rating of 1300 V. Fully compliant with MIL-DTL-38999 specifications, this connector is ideal for aerospace, defense, and other mission-critical systems. Trust in the 8ST0L20G35SN for rugged, high-performance connectivity.

