| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Part Number: | Souriau Hi-Rel 8ST508G98PA |
| Military Specification: | MIL-DTL-38999 |
| Series: | 8ST Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Shell Size: | 8 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | RFI/EMI Shielding Plug |
| Shell Finish: | Olive Green Cadmium |
| Voltage Rating: | 1800 V |
| Insert Arrangement: | 8-98 |
| Keying Position: | A |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -65 to 175 °C |
| SKU: | SOG8ST508G98PA |
8ST508G98PA
| Heilind Number: | SOG8ST508G98PA |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Number: | 8ST508G98PA |
| ECAD Model: |
Description:
8ST series is suited to withstand the most severe requirements of military aerospace, communication equipment, ballistic missiles and weapon systems, tanks, test equipment.
More >>Specifications
Detailed Description
Introducing the 8ST508G98PA Circular Connector, a rugged and reliable solution that meets MIL-DTL-38999 military specifications. Part of the 8ST Series, this connector features a shell size 8 with olive green cadmium shell finish for maximum durability. The contact material is copper alloy with gold over nickel plating, ensuring excellent conductivity and corrosion resistance. With a voltage rating of 1800 V, this connector is suitable for high-power applications. The insert arrangement 8-98 and keying position A provide secure and precise connections, while the bayonet locking mechanism offers easy and quick mating. Perfect for use in demanding environments, the 8ST508G98PA is a high-reliability connector that guarantees optimal performance in critical operations.

