| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Part Number: | Souriau Hi-Rel 8ST7-14G35SN |
| Military Specification: | MIL-DTL-38999 |
| Series: | 8ST Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Shell Size: | 14 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Olive Green Cadmium |
| Voltage Rating: | 1300 V |
| Insert Arrangement: | 14-35 |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -65 to 175 °C |
| SKU: | SOG8ST7-14G35SN |
8ST7-14G35SN
| Heilind Number: | SOG8ST7-14G35SN |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Number: | 8ST7-14G35SN |
| ECAD Model: |
Description:
8ST series is suited to withstand the most severe requirements of military aerospace, communication equipment, ballistic missiles and weapon systems, tanks, test equipment.
More >>Specifications
Detailed Description
Introducing the 8ST7-14G35SN, a high-performance military specification connector from the 8ST Series. Built for rugged environments, this connector features a shell made of durable aluminum with an olive green cadmium finish, ensuring longevity and reliability in the field. The gold over nickel contact plating on the copper alloy contacts guarantees excellent conductivity and corrosion resistance, even in harsh conditions. With a voltage rating of 1300 V and RoHS compliance, this connector is suitable for a wide range of applications. Its jam nut receptacle shell type and bayonet locking mechanism provide secure connections, while the 14-35 insert arrangement allows for easy installation. Whether you're in the aerospace, defense, or industrial sector, the 8ST714G35SN is the ideal choice for your high-reliability connectivity needs.

