| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Part Number: | Souriau Hi-Rel 8ST7C20Z35SN |
| Military Specification: | MIL-DTL-38999 |
| Series: | 8ST Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Shell Size: | 20 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Black Zinc Nickel |
| Voltage Rating: | 1300 V |
| Insert Arrangement: | 20-35 |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -65 to 175 °C |
| SKU: | SOG8ST7C20Z35SN |
8ST7C20Z35SN
| Heilind Number: | SOG8ST7C20Z35SN |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Number: | 8ST7C20Z35SN |
| ECAD Model: |
Description:
8ST series is suited to withstand the most severe requirements of military aerospace, communication equipment, ballistic missiles and weapon systems, tanks, test equipment.
More >>Specifications
Detailed Description
Introducing the J5903, a high-performance circular connector designed for demanding military applications. This rugged connector, part of the MIL-DTL-38999 8ST Series, features a durable aluminum shell with a black zinc nickel finish, ensuring reliable performance in harsh environments. The socket contact configuration, with gold over nickel plating, guarantees secure and corrosion-resistant connections. With a shell size of 20 and an insert arrangement of 20-35, this connector offers a voltage rating of 1300 V, making it suitable for a wide range of power and signal transmission tasks. Its bayonet locking mechanism provides quick and secure mating, while its hi-rel construction ensures long-term durability. Trust the 8ST7C20Z35SN for your mission-critical connectivity needs.

