| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Part Number: | Souriau Hi-Rel 8ST7M12G35PN |
| Military Specification: | MIL-DTL-38999 |
| Series: | 8ST Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Shell Size: | 12 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Olive Green Cadmium |
| Voltage Rating: | 1300 V |
| Insert Arrangement: | 12-35 |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -65 to 175 °C |
| SKU: | SOG8ST7M12G35PN |
8ST7M12G35PN
| Heilind Number: | SOG8ST7M12G35PN |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Number: | 8ST7M12G35PN |
| ECAD Model: |
Description:
8ST series is suited to withstand the most severe requirements of military aerospace, communication equipment, ballistic missiles and weapon systems, tanks, test equipment.
More >>Specifications
Detailed Description
Introducing the J5903, a rugged and reliable circular connector designed to meet stringent military specifications. Part of the MIL-DTL-38999 8ST Series, this connector features a jam nut receptacle with a durable olive green cadmium finish. The contact material is made of high-quality copper alloy, with gold plating over nickel for optimal conductivity. With a shell size of 12 and a pin contact type in an insert arrangement of 12-35, this connector is capable of handling high voltage ratings up to 1300 V. Incorporating a bayonet locking mechanism and keying position N, it ensures secure and precise connections in demanding environments. Ideal for aerospace, defense, and other high-reliability applications, the J5903 ( 8ST7M12G35PN) is a top choice for professionals seeking top-of-the-line performance in circular connectors.

