Product Category: | |
---|---|
Manufacturer: | Souriau |
Manufacturer Part Number: | JBXEA2G04FCSDS |
Gender: | Female |
Number of Contacts: | 4 |
Termination Method: | Crimp |
Shell Size: | 2 |
Mating Type: | Push Pull |
SKU: | SOIJBXEA2G04FCSDS |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |