JBXFH2G10MSSDSMR

Heilind Number:SOIJBXFH2G10MSSDSMR
Manufacturer:Souriau
Manufacturer Number:JBXFH2G10MSSDSMR
ECAD Model:
3D Model

Description:

PLUG SZ 2 SEALED (FH) MAL SOLDER LAY 10

Specifications

AttributeValue
Product Category:
Manufacturer:Souriau
Manufacturer Part Number:Souriau JBXFH2G10MSSDSMR
Gender:Male
Number of Contacts:10
Body Orientation:Straight
IP Rating:IP68
Shell Size:2
Mating Type:Push-Pull
SKU:SOIJBXFH2G10MSSDSMR