JBXFH2G16MSSDSMR

Heilind Number:SOIJBXFH2G16MSSDSMR
Manufacturer:Souriau
Manufacturer Number:JBXFH2G16MSSDSMR
ECAD Model:
3D Model

Description:

PLUG_SZ 2_SEALED (FH)

Specifications

AttributeValue
Product Category:
Manufacturer:Souriau
Manufacturer Part Number:Souriau JBXFH2G16MSSDSMR
Gender:Male
Number of Contacts:16
Body Orientation:Straight
IP Rating:IP68
Shell Size:2
Mating Type:Push-Pull
SKU:SOIJBXFH2G16MSSDSMR