Product Category: | |
---|---|
Manufacturer: | Souriau |
Manufacturer Part Number: | SMS6R1 |
Number of Contacts: | 6 |
Mount Type: | Panel Mount |
Termination Method: | Crimp |
Overall Height: | ,799 ;20,3 |
Overall Length: | 25,0 ;,984 |
SKU: | SOISMS6R1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |