AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Souriau
Manufacturer Part Number:Souriau UT00104SH
Gender:Female
Number of Contacts:4
Termination Method:Crimp
IP Rating:IP67
Shell Size:10
Mating Type:Bayonet
Shell Plating:Nickel
SKU:SOIUT00104SH

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: