Product Category: | |
Manufacturer: | Souriau |
Manufacturer Part Number: | Souriau UT06124PH |
Gender: | Male |
Number of Contacts: | 4 |
Termination Method: | Crimp |
IP Rating: | IP68 |
Shell Size: | 12 |
Mating Type: | Bayonet |
Shell Plating: | Nickel |
SKU: | SOIUT06124PH |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/22/2013 | SOI20130722 - Insert Modification. | Download |
05/13/2013 | SOI20130513 - In order to improve corrosion resistance, the phosphate coated steel wavy washer is being replaced by a stainless steel wavy washer. The overall performance will be maintained and the plug will still mate with receptacle types UTO0, UTO7. | Download |