Availability | ||
---|---|---|
Immediate Shipment: | 3,097 | |
Stock Location: | In Stock | |
Factory Stock: | Call for Stock | |
Factory Lead: | 120 Days | |
Unit Of Measure: | Each | |
Minimum/Multiple: | 1/1 |
Pricing | ||
---|---|---|
Quantity | Unit Price | Ext. Price |
1: | $8.14620 E | $8.15 |
30: | $6.78850 E | $203.66 |
70: | $6.56950 E | $459.86 |
130: | $6.46520 E | $840.48 |
250: | $6.36420 E | $1,591.05 |
1,230: | $6.26630 E | $7,707.55 |
Invalid quantity value
Product Category: | |
---|---|
Manufacturer: | Souriau |
Manufacturer Part Number: | UTG1103S |
Gender: | Female |
Number of Contacts: | 3 |
Termination Method: | Crimp |
IP Rating: | IP65 |
Shell Size: | 10 |
Mating Type: | Bayonet |
SKU: | SOIUTG1103S |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |