Availability | ||
---|---|---|
Immediate Shipment: | 288 | |
Stock Location: | In Stock | |
Factory Stock: | Call for Stock | |
Factory Lead: | 60 Days | |
Unit Of Measure: | Each | |
Minimum/Multiple: | 1/1 | |
Quantity On Order: | 500 |
Pricing | ||
---|---|---|
Quantity | Unit Price | Ext. Price |
1: | $14.51780 E | $14.52 |
20: | $12.09820 E | $241.96 |
40: | $11.70790 E | $468.32 |
70: | $11.52210 E | $806.55 |
140: | $11.34200 E | $1,587.88 |
Invalid quantity value
Product Category: | |
Manufacturer: | Souriau |
Manufacturer Part Number: | Souriau UTG61412PN |
Gender: | Male |
Number of Contacts: | 12 |
Termination Method: | Crimp |
IP Rating: | IP65 |
Shell Size: | 14 |
Mating Type: | Bayonet |
Shell Plating: | Nickel |
SKU: | SOIUTG614-12PN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |