Product Category: | |
Manufacturer: | Souriau |
Manufacturer Part Number: | Souriau UTG61823PN |
Gender: | Male |
Number of Contacts: | 23 |
Termination Method: | Crimp |
IP Rating: | IP65 |
Shell Size: | 18 |
Mating Type: | Bayonet |
Shell Plating: | Nickel |
SKU: | SOIUTG618-23PN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |