Product Category: | |
Manufacturer: | Souriau |
Manufacturer Part Number: | Souriau UTGX0128P |
Series: | UTGX |
Amperage: | 10 A |
Gender: | Male |
Termination Method: | Crimp |
Voltage: | 500 V |
Number of Positions: | 8 |
Shell Size - Insert Arrangement: | 12-8 |
SKU: | SOIUTGX0128P |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |