| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau |
| Manufacturer Part Number: | Souriau UTGX6102W2P |
| Series: | UTGX |
| Amperage: | 26 A, 7.5 A |
| Gender: | Male |
| Termination Method: | Crimp |
| Voltage: | 600 V, 250 V |
| Number of Positions: | 4 |
| Shell Size - Insert Arrangement: | 10-2W2 |
| SKU: | SOIUTGX6102W2P |
UTGX6102W2P
| Heilind Number: | SOIUTGX6102W2P |
| Manufacturer: | Souriau |
| Manufacturer Number: | UTGX6102W2P |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Plug, Without Backshell, For 4 Male Contacts

