UTGX714D19P

Jam Nut Receptacle, Without Backshell, With 19 Male Pcb Contacts

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Souriau
Manufacturer Part Number:Souriau UTGX714D19P
Series:UTGX
Amperage:4 A
Gender:Male
Voltage:250 V
Number of Positions:19
Shell Size - Insert Arrangement:14-19
SKU:SOIUTGX714D19P

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: