Product Category: | |
Manufacturer: | Souriau |
Manufacturer Part Number: | Souriau UTL7102G1W3P |
Gender: | Male |
Number of Contacts: | 6 |
Termination Method: | Crimp |
IP Rating: | IP68 |
Shell Size: | 10 |
Mating Type: | Push-Pull |
SKU: | SOIUTL7102G1W3P |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |