Product Category: | |
---|---|
Manufacturer: | Souriau |
Manufacturer Part Number: | UTS1GJC128P |
Gender: | Male |
IP Rating: | IP68 |
Shell Size: | 12 |
Mating Type: | Bayonet |
Number of Contacts: | 8 |
Termination Method: | Crimp |
Body Orientation: | Straight |
SKU: | SOIUTS1GJC128P |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/15/2019 | SOI PCN 20191111 - Temporary Modification. Return to normal with delivery of all receptacle male connectors size 14 : UTS7****P and UTS1****P with an orange gasket. It is possible to receive both gasket colors on the same order as stock depletes. |
Download |