UT0W6106PH

PLUG CONNECTOR ASSY PIN

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Souriau
Manufacturer Part Number:Souriau UT0W6106PH
Gender:Male
Number of Contacts:6
Termination Method:Crimp
IP Rating:IP68
Shell Size:10
Mating Type:Bayonet
Shell Plating:Nickel
SKU:SOIUT0W6106PH

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
05/13/2013SOI20130513 - In order to improve corrosion resistance, the phosphate coated steel wavy washer is being replaced by a stainless steel wavy washer. The overall performance will be maintained and the plug will still mate with receptacle types UTO0, UTO7.Download