Availability | ||
---|---|---|
Immediate Shipment: | 104 | |
Stock Location: | In Stock | |
Factory Stock: | Call for Stock | |
Factory Lead: | 42 Days | |
Unit Of Measure: | Each | |
Minimum/Multiple: | 1/1 |
Pricing | ||
---|---|---|
Quantity | Unit Price | Ext. Price |
1: | $9.24000 E | $9.24 |
30: | $7.70000 E | $231.00 |
60: | $7.45160 E | $447.10 |
110: | $7.44440 E | $818.88 |
220: | $7.32810 E | $1,612.18 |
1,070: | $7.17190 E | $7,673.93 |
Invalid quantity value
Product Category: | |
---|---|
Manufacturer: | Souriau |
Manufacturer Part Number: | UTS7128P |
Gender: | Male |
Number of Contacts: | 8 |
Termination Method: | Crimp |
IP Rating: | IP68 |
Shell Size: | 12 |
Mating Type: | Bayonet |
SKU: | SOIUTS7128P |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/15/2019 | SOI PCN 20191111 - Temporary Modification. Return to normal with delivery of all receptacle male connectors size 14 : UTS7****P and UTS1****P with an orange gasket. It is possible to receive both gasket colors on the same order as stock depletes. |
Download |