AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Souriau
Manufacturer Part Number:Souriau UTS71412P
Gender:Male
Number of Contacts:12
Termination Method:Crimp
IP Rating:IP68
Shell Size:14
Mating Type:Bayonet
SKU:SOIUTS71412P

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/15/2019SOI PCN 20191111 - Temporary Modification. Return to normal with delivery of all receptacle male
connectors size 14 : UTS7****P and UTS1****P with an orange gasket. It is possible to receive both gasket colors on the same order as stock depletes.
Download
06/01/2019SOI20190417 - Product Improvement. The existing O'seal is replaced by a new O’seal with a larger torus for all UT07xxx and UTS7xxx connectors, for size 14.

Download