Product Category: | |
---|---|
Manufacturer: | Souriau |
Manufacturer Part Number: | UTS7142G1P |
Gender: | Male |
Number of Contacts: | 3 |
Termination Method: | Crimp |
IP Rating: | IP68 |
Shell Size: | 14 |
Mating Type: | Bayonet |
SKU: | SOIUTS7142G1P |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/15/2019 | SOI PCN 20191111 - Temporary Modification. Return to normal with delivery of all receptacle male connectors size 14 : UTS7****P and UTS1****P with an orange gasket. It is possible to receive both gasket colors on the same order as stock depletes. |
Download |
06/01/2019 | SOI20190417 - Product Improvement. The existing O'seal is replaced by a new O’seal with a larger torus for all UT07xxx and UTS7xxx connectors, for size 14. |
Download |